BLS856K701R504

Knowles / Illinois Capacitor
598-BLS856K701R504
BLS856K701R504

Mfr.:

Description:
Film Capacitors 85uF 700Vdc 57.5x55x45mm LS=52.5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 2.700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
85 uF
700 VDC
Radial
Polypropylene (PP)
20.3 mm, 52.5 mm
57.5 mm (2.264 in)
55 mm (2.165 in)
Film Capacitors
10 %
4 Pin
3.4 mOhms
45 mm (1.772 in)
Straight
- 55 C
+ 125 C
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 1.2 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Type: DC-Link Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.