BLS856K701R424

Knowles / Illinois Capacitor
598-BLS856K701R424
BLS856K701R424

Mfr.:

Description:
Film Capacitors 85uF 700Vdc 57.5x65x35mm LS=52.5

Lifecycle:
New Product:
New from this manufacturer.
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,22 € 2.452,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
85 uF
700 VDC
Radial
Polypropylene (PP)
20.3 mm, 52.5 mm
57.5 mm (2.264 in)
65 mm (2.559 in)
Film Capacitors
10 %
4 Pin
3.4 mOhms
35 mm (1.378 in)
Straight
- 55 C
+ 125 C
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Type: DC-Link Capacitor
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
8532250000
USHTS:
8532250070
ECCN:
EAR99