BLC550J701B4F

Knowles / Illinois Capacitor
598-BLC550J701B4F
BLC550J701B4F

Mfr.:

Description:
Film Capacitors 55uF 700V DC LINK CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,28 € 25,28 €
19,44 € 194,40 €
18,34 € 917,00 €
17,93 € 1.793,00 €
16,94 € 8.470,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
55 uF
700 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
2.9 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 85 C
BLC
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 136,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.

BLC DC-Link Capacitors

Cornell Dubilier / Knowles (CDE) BLC DC-Link Capacitors are designed for medium power inverter systems in applications such as wind and solar energy, electric vehicles, motor drives, UPS systems, and more. These polypropylene board-mount capacitors offer high energy density and self-healing properties. The series offers a capacitance range from 8µF to 55µF and a voltage range from 700VDC to 1100VDC. Cornell Dubilier BLC DC-Link Capacitors utilize advanced metallized film technology for long life and high reliability as well as combine high capacitance and high ripple current capability.