AVS337M06X16T-F

Knowles / Illinois Capacitor
598-AVS337M06X16T-F
AVS337M06X16T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 6.3V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
330 uF
6.3 VDC
6.3 mm (0.248 in)
7.9 mm (0.311 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 85 C
7.8 mm
AVS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Aluminum Electrolytic Capacitors

Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.