AVS336M16C12T-F

Knowles / Illinois Capacitor
5985-AVS16V33-F
AVS336M16C12T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16V 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.851

Stock:
1.851 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,291 € 2,91 €
0,26 € 26,00 €
0,206 € 103,00 €
Full Reel (Order in multiples of 1000)
0,189 € 189,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
16 VDC
5 mm (0.197 in)
5.4 mm (0.213 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
35 mA
13.1 Ohms
- 40 C
+ 85 C
5.4 mm
6.5 mm
AVS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.26
Leakage Current: 5.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Aluminum Electrolytic Capacitors

Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.