AFC476M50G24T-F

Knowles / Illinois Capacitor
598-AFC476M50G24T-F
AFC476M50G24T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 50V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
50 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
500 mA
4.2 Ohms
- 55 C
+ 105 C
12 mm
AFC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.12
Leakage Current: 23.5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.