AEB225M2WJ32T-F

Knowles / Illinois Capacitor
5985-AEB450V2.2-F
AEB225M2WJ32T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 450V 2.2uF 10X13.5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.2 uF
450 VDC
10 mm (0.394 in)
13.5 mm (0.531 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
29 mA
- 25 C
+ 105 C
12 mm
AEB
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.24
Leakage Current: 69 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.