950CQW5H-F

Knowles / Illinois Capacitor
598-950CQW5H-F
950CQW5H-F

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 5uF 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
454
Expected 10/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
3,88 € 38,80 €
3,32 € 166,00 €
3,04 € 304,00 €
3,01 € 1.517,04 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
5 uF
250 VAC
Axial
1000 Hour
44.5 mm
23 mm
23 mm
- 55 C
+ 90 C
950
Bulk
Brand: Knowles / Illinois Capacitor
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 168
Subcategory: Capacitors
Tolerance: 6 %
Type: Round Plastic Can, Epoxy-Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.