947D471K132CLRSN

Knowles / Illinois Capacitor
598-947D471K132CLRSN
947D471K132CLRSN

Mfr.:

Description:
Film Capacitors 470uF 1300V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,46 € 2.579,04 €
105,44 € 5.061,12 €
120 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
470 uF
1.3 kVDC
Insert Threaded
Polypropylene (PP)
50 mm (1.969 in)
162 mm (6.378 in)
DC Link Film Capacitors
230 VAC
10 %
2 Pin
2.8 mOhms
- 40 C
+ 85 C
947D
Brand: Knowles / Illinois Capacitor
Diameter: 100 mm
Lead Diameter: M6
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Polypropylene, High Energy Density, DC Link Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532290000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

947D Polypropylene Film Capacitors

Cornell Dubilier / Knowles (CDE) 947D Polypropylene Metallized Film Capacitors use advanced metallized film technology for long life and high reliability in DC-Link applications. These devices feature high capacitance from 130µF to 1500µF. The 947D film capacitors have a rated voltage range from 900VDC to 1300VDC, and an operating temperature range from -45°C to +85°C (ambient). Cornell Dubilier 947D Polypropylene Metallized Film Capacitors also offer high ripple current capability for inverter designs for various applications, including wind, solar, fuel cells, and UPS systems.