940C6P22K-F

Knowles / Illinois Capacitor
5984-940C6P22K-F
940C6P22K-F

Mfr.:

Description:
Film Capacitors 600V .22uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
2,73 € 27,30 €
2,55 € 127,50 €
2,41 € 241,00 €
2,16 € 1.080,00 €
2,08 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.22 uF
600 VDC
Axial
Polypropylene (PP)
34 mm (1.339 in)
Snubber Film Capacitors
275 VAC
10 %
2 Pin
12 mOhms
Straight
- 55 C
+ 105 C
940
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 11.5 mm
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Axial Leads
Unit Weight: 4,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99