935C1W3K-F

Knowles / Illinois Capacitor
5984-100V3-F
935C1W3K-F

Mfr.:

Description:
Film Capacitors POLY MET 100V 3uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 9/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,00 € 17,00 €
13,30 € 133,00 €
11,98 € 599,00 €
10,75 € 1.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
3 uF
100 VDC
Wire
Polypropylene (PP)
23.8 mm (0.937 in)
General Film Capacitors
70 VAC
10 %
2 Pin
11 mOhms
Straight
- 55 C
+ 105 C
935
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 15.8 mm
Lead Diameter: 1 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Axial Leads
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.