930C1P82K-F

Knowles / Illinois Capacitor
598-930C1P82K-F
930C1P82K-F

Mfr.:

Description:
Film Capacitors 0.82uF 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
5,58 € 55,80 €
5,28 € 264,00 €
4,87 € 487,00 €
4,59 € 2.295,00 €
4,55 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.82 uF
100 VDC
Axial
Polypropylene (PP)
25.4 mm (1 in)
General Film Capacitors
70 VAC
10 %
2 Pin
31 mOhms
Straight
- 55 C
+ 105 C
930C
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 9.6 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.