715P1535800LA3

Knowles / Illinois Capacitor
598-715P1535800LA3
715P1535800LA3

Mfr.:

Description:
Film Capacitors 15000pF 800V 5% Orange Drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.056

Stock:
1.056 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,24 € 22,40 €
1,92 € 96,00 €
1,66 € 166,00 €
1,51 € 755,00 €
1,38 € 1.380,00 €
1,35 € 2.700,00 €
1,28 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.015 uF
1.8 kVDC
Radial
Polypropylene (PP)
26.2 mm (1.031 in)
31.8 mm (1.252 in)
General Film Capacitors
800 VAC
5 %
2 Pin
Straight
- 55 C
+ 85 C
715P
Bag
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: Orange Drop
Unit Weight: 6,764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

715P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.