6PSP10

Knowles / Illinois Capacitor
598-6PSP10
6PSP10

Mfr.:

Description:
Film Capacitors 0.1uF 600V 10% ORANGE DROP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,97 € 49,70 €
4,92 € 246,00 €
4,76 € 476,00 €
3,96 € 1.980,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
0.1 uF
600 VDC
Radial
Polyester
24.6 mm (0.969 in)
30.5 mm (1.201 in)
General Film Capacitors
200 VAC
10 %
2 Pin
16.5 mm x 30.5 mm
Inside Kink
- 40 C
+ 85 C
PS
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 16.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Orange Drop Film Capacitors
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99