380LX331M200J012

Knowles / Illinois Capacitor
5985-85-200V330
380LX331M200J012

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 16V 330 uF 000uF 10%-55 C to + 200C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 5.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
200 VDC
25 mm (0.984 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.6 A
- 40 C
+ 85 C
2 Pin
380LX
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 20
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: High Capacitance, Snap-In Aluminum Capacitors
Part # Aliases: ECO-S2DP331CA
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

380LX & 381LX Snap-In Aluminum Capacitors

Cornell Dubilier / Knowles (CDE) 380LX and 381LX Snap-In Aluminum Capacitors offer high ripple capacity and increased capacitance per can size. The CDE Type 381LX is designed to handle tough switching power supply inputs and outputs, while the Type 380LX is a computer-grade capacitor series. These aluminum capacitors are designed for the high surface area of multiple units in parallel.

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.