301472U063JS2

Knowles / Illinois Capacitor
598-301472U063JS2
301472U063JS2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,18 € 95,18 €
89,10 € 891,00 €
53,23 € 2.661,50 €
39,43 € 3.943,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
REACH - SVHC:
4700 uF
63 VDC
25.8 mm
80 mm
10.16 mm
Low ESR Electrolytic Capacitors
4000 Hour
- 10 %, + 75 %
7.15 A
31.1 mOhms
- 55 C
+ 105 C
Straight
Radial
301
Tray
Brand: Knowles / Illinois Capacitor
Leakage Current: 4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 192
Subcategory: Capacitors
Type: High Capacitance and Ultra Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.