29240B123JO0

Knowles / Illinois Capacitor
598-29240B123JO0
29240B123JO0

Mfr.:

Description:
Mica Capacitors 12nF 4kV 5% High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.023,65 € 1.023,65 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
0.012 uF
Screw
63.5 mm (2.5 in)
5 %
- 55 C
+ 125 C
292
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica HV & High Current Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Voltage Rating DC: 4 kVDC
Unit Weight: 531,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.