256DCN2R7Q

Knowles / Illinois Capacitor
598-256DCN2R7Q
256DCN2R7Q

Mfr.:

Description:
Supercapacitors / Ultracapacitors 25F 2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
4,13 € 41,30 €
4,06 € 203,00 €
3,72 € 372,00 €
3,51 € 2.106,00 €
3,43 € 3.430,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
25 mm
DCN
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Leakage Current: 49 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
8532220001
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.