23FD3730A-F

Knowles / Illinois Capacitor
598-23FD3730A-F
23FD3730A-F

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 370V 30uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,36 € 27,36 €
20,48 € 204,80 €
19,81 € 832,02 €
19,49 € 1.637,16 €
19,05 € 9.601,20 €
10.038 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
30 uF
370 VAC
Quick Connect
60000 Hour
73.91 mm
54 mm
50.8 mm
20.64 mm
- 40 C
+ 70 C
MPF
Bulk
Brand: Knowles / Illinois Capacitor
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 42
Subcategory: Capacitors
Tolerance: 10 %
Type: Round Metal Can, Oil-Filled
Unit Weight: 220,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532290000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.