207DCN2R7M

Knowles / Illinois Capacitor
598-207DCN2R7M
207DCN2R7M

Mfr.:

Description:
Supercapacitors / Ultracapacitors 200F 2.7V +20% / -20% tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 F
2.7 VDC
Radial
30 mm (1.181 in)
1000 Hour, 500000 Cycle
15 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
52 mm
DCN
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8533400000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322590
ECCN:
EAR99

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.