167153J400B-F

Knowles / Illinois Capacitor
539-167153J400B-F
167153J400B-F

Mfr.:

Description:
Film Capacitors 0.015uF 400V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,541 € 1.623,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.015 uF
400 VDC
Radial
Polyester
7.5 mm (0.295 in)
10.5 mm (0.413 in)
4 mm (0.157 in)
General Film Capacitors
5 %
9 mm (0.354 in)
167
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

167 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 167 Series Radial Box Metallized Capacitors come with 7.5mm lead spacing and are constructed in rugged rectangular plastic cases. Features include a non-polar design and a UL 94V-0 flammability rating for the case and epoxy fill. These capacitors are non-inductively wound and offer a 0.001µF to 10.5µF capacitance range, up to ±20% capacitance tolerance, 63VDC to 630VDC voltage range, and -55°C to +125°C operating temperature range. CDE 167 Series Radial Box Metallized Capacitors are utilized for bypassing, decoupling, energy storage/discharge, and arc suppression in general-purpose applications.