160154K1000P-F

Knowles / Illinois Capacitor
539-160154K1000P-F
160154K1000P-F

Mfr.:

Description:
Film Capacitors 0.15uF 1000V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.15 uF
1 kVDC
Radial
Polyester
27.5 mm (1.083 in)
32 mm (1.26 in)
11 mm (0.433 in)
General Film Capacitors
10 %
20 mm (0.787 in)
- 55 C
+ 125 C
160
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

160 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 160 Series Radial Box Metallized Capacitors feature rugged rectangular plastic case construction with lead spacings that are standard in the electronics industry. These capacitors are non-inductively wound and feature a non-polar design, wire lead material, and UL 94V-0 flammability ratings. The 160 series capacitors are available in bulk with a 0.217" ±.039" lead length and offer a 63VDC to 1000VDC voltage range and -55°C to +125°C operating temperature range. CDE 160 Series Radial Box Metallized Capacitors are designed for bypass, decoupling, energy storage/discharge, and arc suppression needed in general-purpose applications.