150225K100LE

Knowles / Illinois Capacitor
539-150225K100LE
150225K100LE

Mfr.:

Description:
Film Capacitors 2.2uF 100V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,18 € 31,80 €
2,70 € 135,00 €
2,55 € 255,00 €
2,29 € 1.145,00 €
2,21 € 2.210,00 €
2,12 € 4.240,00 €
2,04 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
2.2 uF
100 VDC
Axial
Polyester
28 mm (1.102 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
150
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 11.5 mm
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 4,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150 Series Axial Leaded Capacitors

Cornell Dubilier (CDE) 150 Series Axial Leaded Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a rated voltage of 63VDC to 1000VDC. These 150 series capacitors are non-inductively wound and feature non-polar construction. The epoxy end fill meets the UL 94V-0 flammability rating, while the flame-retardant outer wrap meets UL 510 standards. CDE 150 Series Axial Leaded Capacitors are general-purpose devices suitable for blocking, bypassing, decoupling, smoothing, and some timing applications.