105M02QB47

Knowles / Illinois Capacitor
539-105M02QB47
105M02QB47

Mfr.:

Description:
Film Capacitors 1uF 125V 47 Ohm Quencharc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.700

Stock:
1.700 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,96 € 13,96 €
11,71 € 117,10 €
10,45 € 522,50 €
10,06 € 1.006,00 €
10,02 € 5.010,00 €
9,93 € 9.930,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
200 VDC
Radial
Polyester
30.5 mm (1.201 in)
36.8 mm (1.449 in)
9.9 mm (0.39 in)
RC Snubber Film Capacitors
125 VAC
20 %
2 Pin
47 Ohms
16.8 mm (0.661 in)
Straight
- 40 C
+ 85 C
Q/QRL
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: Quencharc
Type: Arc Suppressor, Snubber Networks Metallized Polyester Film Capacitors
Unit Weight: 4,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q/QRL Quencharc® Arc Suppressor/Snubber Networks

Cornell Dubilier / Knowles (CDE) Q/QRL Quencharc® Arc Suppressor/Snubber Networks consist of a resistor and capacitor that effectively reduce voltage transients. These devices increase the operating life of switching components such as relays, contactors, and semiconductor switches. Cornell Dubilier Q/QRL Quencharc Arc Suppressor/Snubber Networks are suited for high voltage networks up to 1600VDC/660VAC with a variety of capacitance and resistor values to choose from at each voltage.