PDW06041

Knowles Dielectric Labs
766-PDW06041
PDW06041

Mfr.:

Description:
Signal Conditioning 2-10GHz 2 way Power Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers / Splitters
- 55 C
+ 125 C
PDW
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: 2-Way Divider
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8534001900
CNHTS:
8504500000
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES