P42CG1R5C5S

Knowles Dielectric Labs
766-P42CG1R5C5S
P42CG1R5C5S

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF 0402 Milli-Cap BB Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,31 € 1.655,00 €
3,16 € 3.160,00 €
2,94 € 5.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.5 pF
50 VDC
X7R
0.25 pF
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
0.51 mm (0.02 in)
RF Microwave / High Q
MilliCap
Reel
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: MilliCap
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Milli-Cap® Ideal SMT Capacitors

Dielectric Laboratories / Knowles Milli-Cap® Capacitors is an ideal low-loss, space-saving solution. The series matches typical 50Ω line widths and with more usable bandwidth. Features include low loss, high Q, very low series inductance, and ultra-high series resonance. Milli-Cap® capacitors are available in space-saving 0201, 0402, and 0602 footprints.