L204XF4S

Knowles Dielectric Labs
766-L204XF4S
L204XF4S

Mfr.:

Description:
Signal Conditioning 20.4 GHz Lowpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,58 € 107,58 €
104,33 € 2.608,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
86,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
10 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Lowpass Filters
Bulk
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Low Pass
Part # Aliases: AFL05826
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mount Low Pass Filters

Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.

FEATURED PRODUCTS
KNOWLES