H026XHXW-T

Knowles Dielectric Labs
766-H026XHXW-T
H026XHXW-T

Mfr.:

Description:
Signal Conditioning FFL09414-V3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
107,36 € 10.736,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
High Pass Filters
3 GHz to 24.5 GHz
3 GHz to 24.5 GHz
50 Ohms
SMD/SMT
SMD/SMT
- 55 C
+ 125 C
Reel
Brand: Knowles Dielectric Labs
Insertion Loss: 2.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES