FPC08057-T

Knowles Dielectric Labs
766-FPC08057-T
FPC08057-T

Mfr.:

Description:
Signal Conditioning 20 to 40GHz 10dB Directional Coupler, Wirebond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
17,15 € 1.715,00 €
16,53 € 3.306,00 €
16,10 € 8.050,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Couplers
20 GHz to 40 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
FPC
Reel
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8534000085
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES