FPC08035-T

Knowles Dielectric Labs
766-FPC08035-T
FPC08035-T

Mfr.:

Description:
Signal Conditioning 20 to 40GHz 20dB Directional Coupler with Built-In Termination, SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €
65,45 € 654,50 €
62,32 € 1.246,40 €
Full Reel (Order in multiples of 100)
57,96 € 5.796,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Couplers
20 GHz to 40 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.5 dB
Mounting: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FPC08035 Directional Coupler

Dielectric Laboratories / Knowles FPC08035 Directional Coupler is a wide-band surface-mountable catalog coupler with a built-in termination. This coupler has a frequency range of 20GHz to 40GHz and achieves frequency stability over temperature. The FPC08035 directional coupler is small in size with 50Ω impedance and operates at a temperature range of -55°C to 85°C. This coupler is constructed on DLI’s high dielectric ceramic, which provides a small footprint and minimal performance variation over temperature. Ideally, this coupler is used in high-frequency power monitoring applications.

FEATURED PRODUCTS
KNOWLES