FPC06302-T

Knowles Dielectric Labs
766-FPC06302-T
FPC06302-T

Mfr.:

Description:
Signal Conditioning COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €
23,35 € 233,50 €
23,34 € 466,80 €
22,74 € 1.137,00 €
Full Reel (Order in multiples of 100)
21,72 € 2.172,00 €
20,51 € 4.102,00 €
20,00 € 10.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Couplers
8 GHz to 12 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Reel
Cut Tape
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

FEATURED PRODUCTS
KNOWLES