FPC06150

Knowles Dielectric Labs
766-FPC06150
FPC06150

Mfr.:

Description:
Signal Conditioning 8.0 - 12.0 GHz 0.13 x 0.090 x 0.015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
10 GHz
4 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES