FPC06074

Knowles Dielectric Labs
766-FPC06074
FPC06074

Mfr.:

Description:
Signal Conditioning 8 to 12GHz 10dB Directional Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,85 € 2.985,00 €
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
27,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
10 GHz
4 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
FPC
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional Coupler
Unit Weight: 3,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8534001900
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FPC Directional Couplers

Dielectric Laboratories / Knowles FPC Directional Couplers are high-frequency and surface-mountable. These devices incorporate DLI's high dielectric ceramic materials to provide a small size and minimal performance variation over temperature. These components are well-matched for monitoring incident and reflected power. Dielectric Laboratories / Knowles FPC couplers feature excellent repeatability and 50Ω characteristic impedance.

FEATURED PRODUCTS
KNOWLES