DEB-L065XG9S

Knowles Dielectric Labs
766-DEB-L065XG9S
DEB-L065XG9S

Mfr.:

Description:
RF Development Tools 6.5GHz SMD Low Pass Filter Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
417,40 € 417,40 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: RF Development Tools
RoHS:
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000085
ECCN:
EAR99

Design Evaluation Boards (DEBs)

Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.

FEATURED PRODUCTS
KNOWLES