D70BJ331Z1PX

Knowles Dielectric Labs
843-D70BJ331Z1PX
D70BJ331Z1PX

Mfr.:

Description:
Speciality Ceramic Capacitors 330PF 100V +80% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 378,00 €
3,48 € 1.740,00 €
3,23 € 3.230,00 €
3,16 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
RoHS: N
Waffle
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532230020
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES