C06CF220K-9UN-X1T

Knowles Dielectric Labs
766-C06CF220K9UN-X1T
C06CF220K-9UN-X1T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2pF 10% Low ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
22 pF
250 VDC
CF
10 %
0603
1608
SMD/SMT
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
RF Microwave / High Q
CF
Reel
Brand: Knowles Dielectric Labs
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: RF Microwave MLCC
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C06(0603), C11(0505), & C17(1111) MLCs

Dielectric Laboratories / Knowles RF/microwave Multi-layer Chip Capacitors in case sizes C06(0603), C11(0505), and C17(1111) feature ultra-stable TCC, low ESR/High Q, and high self-resonance porcelain material with an operating temperature range of -55ºC to +125ºC. These low-noise, ultrastable porcelain capacitors from Dielectric Laboratories offer capacitance range of 0.1-5100pF and established reliability. Applications for these capacitors include impedance matching, DC blocking, bypass, and coupling, as well as tuning and feedback. EIA cases 0603, 0505, and 1111 are stocked, with other sizes available.