B062MC5S

Knowles Dielectric Labs
766-B062MC5S
B062MC5S

Mfr.:

Description:
Signal Conditioning AFL07831

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,13 € 156,13 €
150,61 € 1.506,10 €
150,59 € 3.764,75 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
6.3 GHz
800 MHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

FEATURED PRODUCTS
KNOWLES