B057MC5S-T

Knowles Dielectric Labs
766-B057MC5S-T
B057MC5S-T

Mfr.:

Description:
Signal Conditioning 5.70 GHz Surface Mount Bandpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
109,97 € 10.997,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
143,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Bandpass Filters
5.7 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Reel
Brand: Knowles Dielectric Labs
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

FEATURED PRODUCTS
KNOWLES