B032ND5S

Knowles Dielectric Labs
766-B032ND5S
B032ND5S

Mfr.:

Description:
Signal Conditioning 3.24GHz Surface Mount Bandpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
3.24 GHz
600 MHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

FEATURED PRODUCTS
KNOWLES