B024RF2S

Knowles Dielectric Labs
766-B024RF2S
B024RF2S

Mfr.:

Description:
Signal Conditioning 2.40GHz Surface Mount Bandpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,08 € 4.377,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz
1.08 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES