AEQ2050

Knowles Dielectric Labs
766-AEQ2050
AEQ2050

Mfr.:

Description:
Signal Conditioning 30Ohms .33pF Gain Equalizers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 717,00 €
6,38 € 3.190,00 €
6,00 € 6.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Gain Equalizers
0 Hz to 40 GHz
SMD/SMT
0302 (0605 metric)
- 55 C
+ 125 C
AEQ
Waffle
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEQ Gain Equalizers

Dielectric Laboratories / Knowles AEQ Gain Equalizers offer a small, cost-effective solution to gain slope challenges. The equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages. These devices address this issue from DC to 40GHz and deliver gain slopes from 1dB to 3.5dB, in a compact 0402 or 0302 package. The AEQ Gain Equalizers employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. These components are well suited for use with pick-and-place equipment, and are offered in both epoxy and solder SMT mountable packages.

FEATURED PRODUCTS
KNOWLES