AEQ05471

Knowles Dielectric Labs
766-AEQ05471
AEQ05471

Mfr.:

Description:
Signal Conditioning Gain Equalizers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
7,83 €
Min:
10

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Gain Equalizers
0 Hz to 18 GHz
SMD/SMT
0302 (0605 metric)
- 55 C
+ 125 C
AEQ
Waffle
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001900
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEQ Gain Equalizers

Dielectric Laboratories / Knowles AEQ Gain Equalizers offer a small, cost-effective solution to gain slope challenges. The equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages. These devices address this issue from DC to 40GHz and deliver gain slopes from 1dB to 3.5dB, in a compact 0402 or 0302 package. The AEQ Gain Equalizers employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. These components are well suited for use with pick-and-place equipment, and are offered in both epoxy and solder SMT mountable packages.

FEATURED PRODUCTS
KNOWLES