1410Y1000473MXTE03

Knowles Dielectric Labs
766-1410Y1000473MXTE
1410Y1000473MXTE03

Mfr.:

Description:
Feed Through Capacitors 1410 100V 47.00 nF 20% X7R (2R1) FlexiCap/Nickel Barrier, X2Y capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,50 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
3 Terminal
X2Y Capacitor Filters
Reel
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
USHTS:
8532240020
MXHTS:
8532240020
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES