PER-T720-M2AI-0421

Kneron
827-PERT720M2AI-0421
PER-T720-M2AI-0421

Mfr.:

Description:
Computer-On-Modules - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,55 € 131,55 €
122,96 € 1.229,60 €
118,65 € 2.966,25 €
114,41 € 5.720,50 €
114,38 € 11.438,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Computer-On-Modules - COM
RoHS:  
ARM
Kneron KL720
128 MB
USB
0 C
+ 50 C
80 mm x 22 mm x 4.7 mm
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 128 MB
Memory Type: LPDDR3
Power Consumption: 2.3 W
Processor Series: Cortex M4
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99