VDV826764

Klein Tools
247-VDV826764
VDV826764

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Pass-Thru Modular Data Plugs, RJ45-CAT6A, UTP 200-Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,65 € 110,65 €
105,81 € 529,05 €
94,59 € 945,90 €
92,93 € 4.646,50 €
92,08 € 9.208,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connector Kits
Plug (Male)
RJ45
8P8C
Unshielded
Cat 6a
Cable Mount
Straight
IDC
Clear
User Selectable
Twisted Pair Connectors
Application: 10G Base-T PoE+
Brand: Klein Tools
Contact Plating: Gold
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 5
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KLEIN TOOLS