VDV826-604

Klein Tools
247-VDV826-604
VDV826-604

Mfr.:

Description:
Terminals UY IDC Connectors UY 22-26 AWG, 25-Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
7,27 € 43,62 €
6,88 € 82,56 €
6,69 € 200,70 €
6,53 € 352,62 €
6,30 € 642,60 €
6,14 € 1.547,28 €
6,00 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Terminals
RoHS:  
Splices
IDC
IDC
Insulated
26 AWG
19 AWG
Cable Mount / Free Hanging
Yellow
Twisted Pair Connectors
Brand: Klein Tools
Product Type: Terminals
Factory Pack Quantity: 6
Subcategory: Terminals
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KLEIN TOOLS