VDV501217

Klein Tools
247-VDV501217
VDV501217

Mfr.:

Description:
LAN/Telecom/Cable Testing Test + Map Remote #7 for Scout Pro Series Testers

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,31 € 29,31 €
27,67 € 138,35 €
26,05 € 260,50 €
25,24 € 631,00 €
24,18 € 1.209,00 €
22,79 € 2.279,00 €
21,98 € 5.495,00 €
21,49 € 10.745,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: LAN/Telecom/Cable Testing
RoHS:  
Cable Tester
Coax F, RJ11, RJ12, RJ45
Brand: Klein Tools
Description/Function: Cable Tester Test and Map Replacement Remote #7 for Use with Scout Pro 3 Tester
Height: 33 mm
Length: 58 mm
Product: Cable Tester Accessories
Product Type: LAN/Telecom/Cable Testing
Series: Scout Pro 3
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Test + Map
Type: Test and Map Replacement Remote #7
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908940
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.