VDV501211

Klein Tools
247-VDV501211
VDV501211

Mfr.:

Description:
LAN/Telecom/Cable Testing Test + Map Remote #1 for Scout Pro Series Testers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,31 € 29,31 €
27,67 € 138,35 €
26,05 € 260,50 €
25,24 € 631,00 €
24,18 € 1.209,00 €
22,79 € 2.279,00 €
21,98 € 5.495,00 €
21,49 € 10.745,00 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: LAN/Telecom/Cable Testing
RoHS:  
Replacement Remote
RJ11, RJ12, RJ45, Coax F
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 in
Length: 2.3 in
Product: Cable Tester
Product Type: LAN/Telecom/Cable Testing
Series: Scout Pro 3
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Test + Map
Width: 1.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99