VDV501-852

Klein Tools
247-VDV501-852
VDV501-852

Mfr.:

Description:
LAN/Telecom/Cable Testing Scout Pro 3 Tester with Locator Remote Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,38 € 203,38 €
196,81 € 1.180,86 €
190,24 € 2.282,88 €
183,68 € 4.959,36 €
172,78 € 8.811,78 €
102 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: LAN/Telecom/Cable Testing
RoHS:  
Cable Tester
Cat 3, Cat 5e, Cat 6, Cat 6a, Cat 7, RG59, RG6/6Q, RJ11, RJ12, RJ45
Brand: Klein Tools
Description/Function: Scout Pro 3 Tester with Locator Remote Kit which Includes Tester, Self-Storing Test and Map Remote (#1), RJ45 LAN Locator Remotes, F Coax Locator Remotes, Coaxial Barrel Adapters (Female-to-Female), Jumper Cables (RJ11, RJ12, RJ45), Carrying Case, 9 V Battery
Display Type: LCD
Height: 80 mm
Length: 178 mm
Product: Cable Testers
Product Type: LAN/Telecom/Cable Testing
Series: Cable Length Measurement
Factory Pack Quantity: 3
Subcategory: Test Equipment
Type: Scout Pro 3 Tester with Locator Remote Kit
Width: 38 mm
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030400000
CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
KRHTS:
9030840000
MXHTS:
9030840100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Scout® Pro 3 Voice/Data/Video (VDV) Testers

Klein Tools Scout® Pro 3 Voice/Data/Video (VDV) Testers ensure accurate cable installations by testing and locating cables, measuring cable lengths, and more. These next-generation devices test voice (RJ11/12), data (RJ45), and video (F connector) coaxial connections and cables. They also detect, identify, and test Power over Ethernet (PoE), as well as detect open faults, short faults, mis-wires, and split pairs. The Hub Blink mode identifies port locations on a hub or a switch. A large, backlit LCD display assists in reading results in lower light.