TI250

Klein Tools
247-TI250
TI250

Mfr.:

Description:
Thermal Imaging Cameras Rechargeable Thermal Imaging Camera, Over 19,200 Pixels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,26 € 363,26 €
351,14 € 1.755,70 €
339,02 € 3.390,20 €
326,91 € 8.172,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Thermal Imaging Cameras
RoHS:  
Cameras
Thermal Imaging Camera
- 20 C to + 400 C
+/- 2 C, 2 %
TFT LCD, 2.4 in
Brand: Klein Tools
Height: 80 mm
Length: 80 mm
Product Type: Thermal Imagers
Series: Thermal Imager
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9013800000
USHTS:
9013809100
JPHTS:
901380000
KRHTS:
9013809000
MXHTS:
9013800200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.